
GRM216R71A334KA01J | |
|---|---|
DigiKey Part Number | GRM216R71A334KA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216R71A334KA01J |
Description | CAP CER 0.33UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R71A334KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05005 € | 500,50 € |
| Unit Price without VAT: | 0,05005 € |
|---|---|
| Unit Price with VAT: | 0,05956 € |

