Similar

GRM216D71C105KA12D | |
|---|---|
DigiKey Part Number | 490-10489-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216D71C105KA12D |
Description | CAP CER 1UF 16V X7T 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216D71C105KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212B7105KD-T | Taiyo Yuden | 2.101 | 587-5839-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05188 € | 207,52 € |
| Unit Price without VAT: | 0,05188 € |
|---|---|
| Unit Price with VAT: | 0,06174 € |


