GRM216C81C105KA12D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 2.230
Unit Price: 0,09000 €
Datasheet
1 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM216C81C105KA12D

DigiKey Part Number
490-8292-2-ND - Tape & Reel (TR)
490-8292-1-ND - Cut Tape (CT)
490-8292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM216C81C105KA12D
Description
CAP CER 1UF 16V X6S 0805
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM216C81C105KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08493 €339,72 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €