Direct

GRM2167U1H123JA01D | |
|---|---|
DigiKey Part Number | GRM2167U1H123JA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2167U1H123JA01D |
Description | CAP CER 0.012UF 50V U2J 0805 |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2167U1H123JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C123J5JACTU | KEMET | 0 | 399-C0805C123J5JACTUTR-ND | 0,07522 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11031 € | 441,24 € |
| Unit Price without VAT: | 0,11031 € |
|---|---|
| Unit Price with VAT: | 0,13127 € |


