
GRM2165C2A822JA01D | |
|---|---|
DigiKey Part Number | 490-GRM2165C2A822JA01DTR-ND - Tape & Reel (TR) 490-GRM2165C2A822JA01DCT-ND - Cut Tape (CT) 490-GRM2165C2A822JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A822JA01D |
Description | CAP CER 8200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A822JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03352 € | 16,76 € |
| 1.000 | 0,03006 € | 30,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02419 € | 96,76 € |
| 8.000 | 0,02234 € | 178,72 € |
| 12.000 | 0,02141 € | 256,92 € |
| 20.000 | 0,02038 € | 407,60 € |
| 28.000 | 0,01977 € | 553,56 € |
| 40.000 | 0,01920 € | 768,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

