Direct
Similar

GRM2165C2A751JA01D | |
|---|---|
DigiKey Part Number | 490-12746-2-ND - Tape & Reel (TR) 490-12746-1-ND - Cut Tape (CT) 490-12746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A751JA01D |
Description | CAP CER 750PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 750 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A751JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C751J1GACTU | KEMET | 0 | 399-C0805C751J1GACTUTR-ND | 0,08262 € | Direct |
| 08051A751JAT2A | KYOCERA AVX | 0 | 08051A751JAT2A-ND | 0,04843 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04090 € | 163,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



