
GRM2165C2A621JA01D | |
|---|---|
DigiKey Part Number | 490-14873-2-ND - Tape & Reel (TR) 490-14873-1-ND - Cut Tape (CT) 490-14873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A621JA01D |
Description | CAP CER 620PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 620 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A621JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C621J1GACTU | KEMET | 3.974 | 399-C0805C621J1GACTUCT-ND | 0,33000 € | Direct |
| C0805C621F1GACTU | KEMET | 0 | 399-C0805C621F1GACTUTR-ND | 0,35238 € | Upgrade |
| 08051A621JAT2A | KYOCERA AVX | 0 | 08051A621JAT2A-ND | 0,04817 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07260 € | 7,26 € |
| 500 | 0,05580 € | 27,90 € |
| 1.000 | 0,05064 € | 50,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04168 € | 166,72 € |
| 8.000 | 0,03889 € | 311,12 € |
| 12.000 | 0,03750 € | 450,00 € |
| 20.000 | 0,03595 € | 719,00 € |
| 28.000 | 0,03505 € | 981,40 € |
| 40.000 | 0,03418 € | 1.367,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

