
GRM2165C2A391JA01D | |
|---|---|
DigiKey Part Number | 490-3306-2-ND - Tape & Reel (TR) 490-3306-1-ND - Cut Tape (CT) 490-3306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A391JA01D |
Description | CAP CER 390PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A391JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06570 € | 6,57 € |
| 500 | 0,05020 € | 25,10 € |
| 1.000 | 0,04545 € | 45,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03722 € | 148,88 € |
| 8.000 | 0,03465 € | 277,20 € |
| 12.000 | 0,03336 € | 400,32 € |
| 20.000 | 0,03194 € | 638,80 € |
| 28.000 | 0,03110 € | 870,80 € |
| 40.000 | 0,03030 € | 1.212,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

