Direct
Upgrade
Similar

GRM2165C2A241JA01D | |
|---|---|
DigiKey Part Number | 490-1608-2-ND - Tape & Reel (TR) 490-1608-1-ND - Cut Tape (CT) 490-1608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A241JA01D |
Description | CAP CER 240PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 240 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A241JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C241J1GACTU | KEMET | 215 | 399-C0805C241J1GACTUCT-ND | 0,28000 € | Direct |
| C0805C241F1GACTU | KEMET | 0 | 399-C0805C241F1GACTUTR-ND | 0,36789 € | Upgrade |
| 08051A241JAT2A | KYOCERA AVX | 0 | 08051A241JAT2A-ND | 0,04297 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06000 € | 6,00 € |
| 500 | 0,04568 € | 22,84 € |
| 1.000 | 0,04126 € | 41,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03368 € | 134,72 € |
| 8.000 | 0,03130 € | 250,40 € |
| 12.000 | 0,03011 € | 361,32 € |
| 20.000 | 0,02879 € | 575,80 € |
| 28.000 | 0,02802 € | 784,56 € |
| 40.000 | 0,02728 € | 1.091,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |



