
GRM2165C2A153JA01J | |
|---|---|
DigiKey Part Number | 490-GRM2165C2A153JA01JTR-ND - Tape & Reel (TR) 490-GRM2165C2A153JA01JCT-ND - Cut Tape (CT) 490-GRM2165C2A153JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A153JA01J |
Description | CAP CER 15000PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A153JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04470 € | 4,47 € |
| 500 | 0,03348 € | 16,74 € |
| 1.000 | 0,03005 € | 30,05 € |
| 2.500 | 0,02644 € | 66,10 € |
| 5.000 | 0,02426 € | 121,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02183 € | 218,30 € |
| 20.000 | 0,02039 € | 407,80 € |
| 30.000 | 0,01968 € | 590,40 € |
| 50.000 | 0,01888 € | 944,00 € |
| 70.000 | 0,01842 € | 1.289,40 € |
| 100.000 | 0,01797 € | 1.797,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

