GRM2165C2A121JA01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 6.333
Unit Price: 0,23000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1.601.668
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,29071 €
Datasheet

Upgrade


KEMET
In Stock: 6.518
Unit Price: 0,57000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,18445 €
Datasheet

Upgrade


KEMET
In Stock: 1.990
Unit Price: 0,27000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 22.115
Unit Price: 0,11000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 14.282
Unit Price: 0,11000 €
Datasheet
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C2A121JA01D

DigiKey Part Number
490-1601-2-ND - Tape & Reel (TR)
490-1601-1-ND - Cut Tape (CT)
490-1601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C2A121JA01D
Description
CAP CER 120PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C2A121JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07307 €292,28 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €