
GRM2165C2A111JA01D | |
|---|---|
DigiKey Part Number | 490-1600-2-ND - Tape & Reel (TR) 490-1600-1-ND - Cut Tape (CT) 490-1600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A111JA01D |
Description | CAP CER 110PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 110 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A111JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C111J1GACTU | KEMET | 1.600 | 399-15437-1-ND | 0,27000 € | Direct |
| 08051A111JAT2A | KYOCERA AVX | 0 | 08051A111JAT2A-ND | 0,03352 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05250 € | 5,25 € |
| 500 | 0,03970 € | 19,85 € |
| 1.000 | 0,03575 € | 35,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02900 € | 116,00 € |
| 8.000 | 0,02687 € | 214,96 € |
| 12.000 | 0,02580 € | 309,60 € |
| 20.000 | 0,02462 € | 492,40 € |
| 28.000 | 0,02393 € | 670,04 € |
| 40.000 | 0,02327 € | 930,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

