
GRM2165C2A101GA01D | |
|---|---|
DigiKey Part Number | 490-14815-2-ND - Tape & Reel (TR) 490-14815-1-ND - Cut Tape (CT) 490-14815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A101GA01D |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A101GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09160 € | 4,58 € |
| 100 | 0,08060 € | 8,06 € |
| 500 | 0,06230 € | 31,15 € |
| 1.000 | 0,05667 € | 56,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04684 € | 187,36 € |
| 8.000 | 0,04379 € | 350,32 € |
| 12.000 | 0,04226 € | 507,12 € |
| 20.000 | 0,04057 € | 811,40 € |
| 28.000 | 0,03958 € | 1.108,24 € |
| 40.000 | 0,03863 € | 1.545,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

