Direct
Direct
Upgrade
Upgrade
Similar
Similar

GRM2165C1HR50CD01D | |
|---|---|
DigiKey Part Number | GRM2165C1HR50CD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2165C1HR50CD01D |
Description | CAP CER 0.5PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1HR50CD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C508C5GACTU | KEMET | 1.672 | 399-C0805C508C5GACTUCT-ND | 0,33000 € | Direct |
| CC0805CRNPO9BNR50 | YAGEO | 8.293 | 311-1094-1-ND | 0,09000 € | Direct |
| C0805C508C1GACTU | KEMET | 0 | 399-C0805C508C1GACTUTR-ND | 0,08855 € | Upgrade |
| C0805C508C2GACTU | KEMET | 0 | 399-C0805C508C2GACTUTR-ND | 0,07143 € | Upgrade |
| KGM21BCG1H0R5CM | KYOCERA AVX | 0 | 478-KGM21BCG1H0R5CMTR-ND | 0,03088 € | Similar |




