
GRM2165C1H821JA01D | |
|---|---|
DigiKey Part Number | 490-11551-2-ND - Tape & Reel (TR) 490-11551-1-ND - Cut Tape (CT) 490-11551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H821JA01D |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H821JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,06890 € | 6,89 € |
| 500 | 0,05290 € | 26,45 € |
| 1.000 | 0,04794 € | 47,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03937 € | 157,48 € |
| 8.000 | 0,03670 € | 293,60 € |
| 12.000 | 0,03536 € | 424,32 € |
| 20.000 | 0,03388 € | 677,60 € |
| 28.000 | 0,03301 € | 924,28 € |
| 40.000 | 0,03218 € | 1.287,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

