GRM2165C1H821GA01J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2.890
Unit Price: 0,67000 €
Datasheet
820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H821GA01J

DigiKey Part Number
GRM2165C1H821GA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2165C1H821GA01J
Description
CAP CER 820PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H821GA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06239 €623,90 €
Manufacturers Standard Package
Unit Price without VAT:0,06239 €
Unit Price with VAT:0,07424 €