Direct
Upgrade
Upgrade
Upgrade

GRM2165C1H561GA01D | |
|---|---|
DigiKey Part Number | 490-14814-2-ND - Tape & Reel (TR) 490-14814-1-ND - Cut Tape (CT) 490-14814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H561GA01D |
Description | CAP CER 560PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H561GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A561GXAPW1BC | Vishay Vitramon | 0 | VJ0805A561GXAPW1BC-ND | 0,04941 € | Direct |
| C0805C561F5GACTU | KEMET | 3.481 | 399-C0805C561F5GACTUCT-ND | 1,00000 € | Upgrade |
| CC0805FRNPO9BN561 | YAGEO | 11.766 | 311-4180-1-ND | 0,22000 € | Upgrade |
| KGM21BCG2A561GT | KYOCERA AVX | 4.628 | 478-KGM21BCG2A561GTCT-ND | 0,45000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06972 € | 278,88 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |





