Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

GRM2165C1H560JZ01J | |
|---|---|
DigiKey Part Number | GRM2165C1H560JZ01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H560JZ01J |
Description | CAP CER 56PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H560JZ01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C560J5GACTU | KEMET | 20.405 | 399-C0805C560J5GACTUCT-ND | 0,11000 € | Direct |
| CC0805JRNPO9BN560 | YAGEO | 15.159 | 311-1108-1-ND | 0,08000 € | Direct |
| VJ0805A560JXACW1BC | Vishay Vitramon | 3.368 | BC1265CT-ND | 0,14000 € | Direct |
| C0805C560F1GACTU | KEMET | 6.876 | 399-C0805C560F1GACTUCT-ND | 0,86000 € | Upgrade |
| C0805C560F2GACTU | KEMET | 0 | 399-C0805C560F2GACTUTR-ND | 0,31521 € | Upgrade |





