GRM2165C1H4R7CD01J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2.844
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 586
Unit Price: 0,32000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 12.793
Unit Price: 0,18000 €
Datasheet
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H4R7CD01J

DigiKey Part Number
GRM2165C1H4R7CD01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2165C1H4R7CD01J
Description
CAP CER 4.7PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H4R7CD01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C479C5GACTUKEMET2.844399-C0805C479C5GACTUCT-ND0,29000 €Direct
C0805C479C1GACTUKEMET586399-C0805C479C1GACTUCT-ND0,32000 €Upgrade
KGM21BCG1H4R7CTKYOCERA AVX12.793478-KGM21BCG1H4R7CT-ND0,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types