Direct
Similar

GRM2165C1H4R0CD01D | |
|---|---|
DigiKey Part Number | GRM2165C1H4R0CD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H4R0CD01D |
Description | CAP CER 4PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H4R0CD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805CRNPO9BN4R0 | YAGEO | 4.086 | 311-1093-1-ND | 0,09000 € | Direct |
| 08055A4R0CAT2A | KYOCERA AVX | 7.188 | 478-08055A4R0CAT2ACT-ND | 0,18000 € | Similar |



