
GRM2165C1H432JA01D | |
|---|---|
DigiKey Part Number | 490-3319-2-ND - Tape & Reel (TR) 490-3319-1-ND - Cut Tape (CT) 490-3319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H432JA01D |
Description | CAP CER 4300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H432JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04270 € | 4,27 € |
| 500 | 0,03194 € | 15,97 € |
| 1.000 | 0,02863 € | 28,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02301 € | 92,04 € |
| 8.000 | 0,02123 € | 169,84 € |
| 12.000 | 0,02034 € | 244,08 € |
| 20.000 | 0,01935 € | 387,00 € |
| 28.000 | 0,01877 € | 525,56 € |
| 40.000 | 0,01821 € | 728,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

