
GRM2165C1H333JA01J | |
|---|---|
DigiKey Part Number | 490-GRM2165C1H333JA01JTR-ND - Tape & Reel (TR) 490-GRM2165C1H333JA01JCT-ND - Cut Tape (CT) 490-GRM2165C1H333JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H333JA01J |
Description | CAP CER 0.033UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H333JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09860 € | 4,93 € |
| 100 | 0,08700 € | 8,70 € |
| 500 | 0,06754 € | 33,77 € |
| 1.000 | 0,06154 € | 61,54 € |
| 2.500 | 0,05522 € | 138,05 € |
| 5.000 | 0,05141 € | 257,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04690 € | 469,00 € |
| 20.000 | 0,04440 € | 888,00 € |
| 30.000 | 0,04314 € | 1.294,20 € |
| 50.000 | 0,04175 € | 2.087,50 € |
| 70.000 | 0,04094 € | 2.865,80 € |
| 100.000 | 0,04016 € | 4.016,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

