3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H332JA01J

DigiKey Part Number
490-GRM2165C1H332JA01JTR-ND - Tape & Reel (TR)
490-GRM2165C1H332JA01JCT-ND - Cut Tape (CT)
490-GRM2165C1H332JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H332JA01J
Description
CAP CER 3300PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H332JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.907
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06600 €0,66 €
500,04600 €2,30 €
1000,04000 €4,00 €
5000,02984 €14,92 €
1.0000,02672 €26,72 €
2.5000,02342 €58,55 €
5.0000,02144 €107,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01837 €183,70 €
20.0000,01711 €342,20 €
30.0000,01648 €494,40 €
50.0000,01578 €789,00 €
70.0000,01538 €1.076,60 €
100.0000,01498 €1.498,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €