
GRM2165C1H331GA01D | |
|---|---|
DigiKey Part Number | 490-11545-2-ND - Tape & Reel (TR) 490-11545-1-ND - Cut Tape (CT) 490-11545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H331GA01D |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H331GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805GRNPO9BN331 | YAGEO | 60 | 311-4199-1-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,09090 € | 9,09 € |
| 500 | 0,07068 € | 35,34 € |
| 1.000 | 0,06446 € | 64,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05358 € | 214,32 € |
| 8.000 | 0,05022 € | 401,76 € |
| 12.000 | 0,04854 € | 582,48 € |
| 20.000 | 0,04668 € | 933,60 € |
| 28.000 | 0,04559 € | 1.276,52 € |
| 40.000 | 0,04454 € | 1.781,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

