Direct

GRM2165C1H241JA01J | |
|---|---|
DigiKey Part Number | 490-GRM2165C1H241JA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H241JA01J |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H241JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A241JAT2A | KYOCERA AVX | 4.199 | 478-10517-1-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02038 € | 203,80 € |
| Unit Price without VAT: | 0,02038 € |
|---|---|
| Unit Price with VAT: | 0,02425 € |


