Direct
Similar
Similar

GRM2165C1H220FZ01J | |
|---|---|
DigiKey Part Number | GRM2165C1H220FZ01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H220FZ01J |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H220FZ01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C220F5GACTU | KEMET | 3.157 | 399-C0805C220F5GACTUCT-ND | 0,77000 € | Direct |
| KGM21BCG1H220FM | KYOCERA AVX | 0 | 478-KGM21BCG1H220FMTR-ND | 0,05059 € | Similar |
| KGM21BCG1H220FT | KYOCERA AVX | 4.670 | 478-KGM21BCG1H220FTCT-ND | 0,25000 € | Similar |



