GRM2165C1H220FZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 3.157
Unit Price: 0,78000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,05123 €
Datasheet

Similar


KYOCERA AVX
In Stock: 5.080
Unit Price: 0,25000 €
Datasheet
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H220FZ01D

DigiKey Part Number
GRM2165C1H220FZ01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2165C1H220FZ01D
Description
CAP CER 22PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H220FZ01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types