
GRM2165C1H132JA01D | |
|---|---|
DigiKey Part Number | 490-1624-2-ND - Tape & Reel (TR) 490-1624-1-ND - Cut Tape (CT) 490-1624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H132JA01D |
Description | CAP CER 1300PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H132JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06560 € | 3,28 € |
| 100 | 0,05740 € | 5,74 € |
| 500 | 0,04356 € | 21,78 € |
| 1.000 | 0,03931 € | 39,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03200 € | 128,00 € |
| 8.000 | 0,02971 € | 237,68 € |
| 12.000 | 0,02856 € | 342,72 € |
| 20.000 | 0,02729 € | 545,80 € |
| 28.000 | 0,02654 € | 743,12 € |
| 40.000 | 0,02583 € | 1.033,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

