100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H101JA01J

DigiKey Part Number
490-14753-2-ND - Tape & Reel (TR)
490-14753-1-ND - Cut Tape (CT)
490-14753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H101JA01J
Description
CAP CER 100PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H101JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM2165C2A101GA01DMurata Electronics3.596490-14815-1-ND0,21000 €Upgrade
GRM2165C2A101JA01DMurata Electronics11.936490-1599-1-ND0,14000 €Upgrade
0805J0500101JCTKnowles Syfer2.2511608-1373-1-ND0,69000 €Direct
C0805C101J5GACTUKEMET876.422399-C0805C101J5GACTUCT-ND0,11000 €Direct
CC0805JRNPO9BN101YAGEO155.549311-1111-1-ND0,08000 €Direct
In-Stock: 8.724
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05900 €0,59 €
500,04140 €2,07 €
1000,03580 €3,58 €
5000,02654 €13,27 €
1.0000,02369 €23,69 €
2.5000,02069 €51,73 €
5.0000,01889 €94,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01691 €169,10 €
20.0000,01573 €314,60 €
30.0000,01514 €454,20 €
50.0000,01448 €724,00 €
70.0000,01410 €987,00 €
100.0000,01373 €1.373,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €