GRM188Z71A106MA73J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 995.883
Unit Price: 0,19000 €
Datasheet
10 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188Z71A106MA73J

DigiKey Part Number
490-GRM188Z71A106MA73JTR-ND - Tape & Reel (TR)
490-GRM188Z71A106MA73JCT-ND - Cut Tape (CT)
490-GRM188Z71A106MA73JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188Z71A106MA73J
Description
CAP CER 10UF 10V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188Z71A106MA73J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12200 €1,22 €
500,08820 €4,41 €
1000,07770 €7,77 €
5000,05994 €29,97 €
1.0000,05447 €54,47 €
2.5000,04872 €121,80 €
5.0000,04525 €226,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04119 €411,90 €
20.0000,03891 €778,20 €
30.0000,03777 €1.133,10 €
50.0000,03650 €1.825,00 €
70.0000,03576 €2.503,20 €
100.0000,03505 €3.505,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €