
GRM188Z71A106MA73D | |
|---|---|
DigiKey Part Number | 490-GRM188Z71A106MA73DTR-ND - Tape & Reel (TR) 490-GRM188Z71A106MA73DCT-ND - Cut Tape (CT) 490-GRM188Z71A106MA73DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188Z71A106MA73D |
Description | CAP CER 10UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188Z71A106MA73D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08940 € | 4,47 € |
| 100 | 0,07870 € | 7,87 € |
| 500 | 0,06068 € | 30,34 € |
| 1.000 | 0,05516 € | 55,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04554 € | 182,16 € |
| 8.000 | 0,04255 € | 340,40 € |
| 12.000 | 0,04106 € | 492,72 € |
| 20.000 | 0,03940 € | 788,00 € |
| 28.000 | 0,03843 € | 1.076,04 € |
| 40.000 | 0,03750 € | 1.500,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

