
GRM188Z71A106KA73J | |
|---|---|
DigiKey Part Number | 490-GRM188Z71A106KA73JTR-ND - Tape & Reel (TR) 490-GRM188Z71A106KA73JCT-ND - Cut Tape (CT) 490-GRM188Z71A106KA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188Z71A106KA73J |
Description | CAP CER 10UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188Z71A106KA73J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09060 € | 4,53 € |
| 100 | 0,07990 € | 7,99 € |
| 500 | 0,06172 € | 30,86 € |
| 1.000 | 0,05613 € | 56,13 € |
| 2.500 | 0,05024 € | 125,60 € |
| 5.000 | 0,04669 € | 233,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04252 € | 425,20 € |
| 20.000 | 0,04019 € | 803,80 € |
| 30.000 | 0,03902 € | 1.170,60 € |
| 50.000 | 0,03773 € | 1.886,50 € |
| 70.000 | 0,03697 € | 2.587,90 € |
| 100.000 | 0,03624 € | 3.624,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

