Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM188R7YA474ME05J | |
|---|---|
DigiKey Part Number | 490-GRM188R7YA474ME05JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R7YA474ME05J |
Description | CAP CER 0.47UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R7YA474ME05J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R7YA474ME05D | Murata Electronics | 0 | 490-GRM188R7YA474ME05DTR-ND | 0,02066 € | Parametric Equivalent |
| C1608X7R1V474M080AB | TDK | 7.443 | 445-7413-1-ND | 0,20000 € | Parametric Equivalent |
| C1608X7R1V474M080AE | TDK | 0 | C1608X7R1V474M080AE-ND | 0,04371 € | Parametric Equivalent |
| CGA3E1X7R1V474M080AC | TDK | 11 | 445-12554-1-ND | 0,20000 € | Parametric Equivalent |
| MBJCG168BB7474MTPA01 | Taiyo Yuden | 0 | 587-MBJCG168BB7474MTPA01TR-ND | 0,06112 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01778 € | 177,80 € |
| Unit Price without VAT: | 0,01778 € |
|---|---|
| Unit Price with VAT: | 0,02116 € |








