
GRM188R7YA474KE05D | |
|---|---|
DigiKey Part Number | 490-GRM188R7YA474KE05DTR-ND - Tape & Reel (TR) 490-GRM188R7YA474KE05DCT-ND - Cut Tape (CT) 490-GRM188R7YA474KE05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R7YA474KE05D |
Description | CAP CER 0.47UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R7YA474KE05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04340 € | 2,17 € |
| 100 | 0,03760 € | 3,76 € |
| 500 | 0,02794 € | 13,97 € |
| 1.000 | 0,02495 € | 24,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01992 € | 79,68 € |
| 8.000 | 0,01832 € | 146,56 € |
| 12.000 | 0,01752 € | 210,24 € |
| 20.000 | 0,01663 € | 332,60 € |
| 28.000 | 0,01611 € | 451,08 € |
| 40.000 | 0,01561 € | 624,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

