
GRM188R72E681KW07D | |
|---|---|
DigiKey Part Number | 490-3524-2-ND - Tape & Reel (TR) 490-3524-1-ND - Cut Tape (CT) 490-3524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72E681KW07D |
Description | CAP CER 680PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72E681KW07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49700 € | 4,97 € |
| 50 | 0,38460 € | 19,23 € |
| 100 | 0,34970 € | 34,97 € |
| 500 | 0,29080 € | 145,40 € |
| 1.000 | 0,27260 € | 272,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23830 € | 953,20 € |
| 8.000 | 0,22845 € | 1.827,60 € |
| 12.000 | 0,22351 € | 2.682,12 € |
| 20.000 | 0,21803 € | 4.360,60 € |
| 28.000 | 0,21483 € | 6.015,24 € |
| 40.000 | 0,21175 € | 8.470,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

