
GRM188R72E331KW07D | |
|---|---|
DigiKey Part Number | 490-3522-2-ND - Tape & Reel (TR) 490-3522-1-ND - Cut Tape (CT) 490-3522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72E331KW07D |
Description | CAP CER 330PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72E331KW07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36800 € | 18,40 € |
| 100 | 0,33430 € | 33,43 € |
| 500 | 0,27748 € | 138,74 € |
| 1.000 | 0,25989 € | 259,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22686 € | 907,44 € |
| 8.000 | 0,21734 € | 1.738,72 € |
| 12.000 | 0,21257 € | 2.550,84 € |
| 20.000 | 0,20728 € | 4.145,60 € |
| 28.000 | 0,20419 € | 5.717,32 € |
| 40.000 | 0,20121 € | 8.048,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

