
GRM188R72E152KW07D | |
|---|---|
DigiKey Part Number | 490-3528-2-ND - Tape & Reel (TR) 490-3528-1-ND - Cut Tape (CT) 490-3528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72E152KW07D |
Description | CAP CER 1500PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72E152KW07D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28820 € | 14,41 € |
| 100 | 0,26060 € | 26,06 € |
| 500 | 0,21382 € | 106,91 € |
| 1.000 | 0,19939 € | 199,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16816 € | 672,64 € |
| 8.000 | 0,16049 € | 1.283,92 € |
| 12.000 | 0,15664 € | 1.879,68 € |
| 20.000 | 0,15238 € | 3.047,60 € |
| 28.000 | 0,14989 € | 4.196,92 € |
| 40.000 | 0,14749 € | 5.899,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

