GRM188R72D681KW07D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2.739
Unit Price: 0,30000 €
Datasheet
680 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72D681KW07D

DigiKey Part Number
GRM188R72D681KW07D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R72D681KW07D
Description
CAP CER 680PF 200V X7R 0603
Customer Reference
Detailed Description
680 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72D681KW07D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04320 €172,80 €
Manufacturers Standard Package
Unit Price without VAT:0,04320 €
Unit Price with VAT:0,05141 €