
GRM188R72D102KW07D | |
|---|---|
DigiKey Part Number | 490-14641-2-ND - Tape & Reel (TR) 490-14641-1-ND - Cut Tape (CT) 490-14641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72D102KW07D |
Description | CAP CER 1000PF 200V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72D102KW07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08820 € | 4,41 € |
| 100 | 0,07770 € | 7,77 € |
| 500 | 0,05996 € | 29,98 € |
| 1.000 | 0,05448 € | 54,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04496 € | 179,84 € |
| 8.000 | 0,04200 € | 336,00 € |
| 12.000 | 0,04052 € | 486,24 € |
| 20.000 | 0,03888 € | 777,60 € |
| 28.000 | 0,03792 € | 1.061,76 € |
| 40.000 | 0,03700 € | 1.480,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

