Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

GRM188R72A471MA01D | |
|---|---|
DigiKey Part Number | 490-1466-2-ND - Tape & Reel (TR) 490-1466-1-ND - Cut Tape (CT) 490-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A471MA01D |
Description | CAP CER 470PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 470 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A471MA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R72A471KA01D | Murata Electronics | 98.961 | 490-1467-1-ND | 0,10000 € | Upgrade |
| GRM188R72E471KW07D | Murata Electronics | 12.407 | 490-3523-1-ND | 0,59000 € | Upgrade |
| KGM15AR72A471MM | KYOCERA AVX | 0 | 478-KGM15AR72A471MMTR-ND | 0,02699 € | Direct |
| KGM15AR72A471MT | KYOCERA AVX | 0 | 478-KGM15AR72A471MTTR-ND | 0,02883 € | Direct |
| 06031C471KA12A | KYOCERA AVX | 0 | 06031C471KA12A-ND | 0,90302 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01690 € | 135,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |






