
GRM188R72A471KA01D | |
|---|---|
DigiKey Part Number | 490-1467-2-ND - Tape & Reel (TR) 490-1467-1-ND - Cut Tape (CT) 490-1467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A471KA01D |
Description | CAP CER 470PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A471KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03390 € | 3,39 € |
| 500 | 0,02506 € | 12,53 € |
| 1.000 | 0,02237 € | 22,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01686 € | 67,44 € |
| 8.000 | 0,01393 € | 111,44 € |
| 12.000 | 0,01339 € | 160,68 € |
| 20.000 | 0,01330 € | 266,00 € |
| 28.000 | 0,01280 € | 358,40 € |
| 40.000 | 0,01274 € | 509,60 € |
| 48.000 | 0,01272 € | 610,56 € |
| 96.000 | 0,01263 € | 1.212,48 € |
| 100.000 | 0,01263 € | 1.263,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

