Direct

GRM188R72A271JA01D | |
|---|---|
DigiKey Part Number | 490-GRM188R72A271JA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R72A271JA01D |
Description | CAP CER 270PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A271JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A271JT | KYOCERA AVX | 161 | 478-KGM15ACG2A271JTCT-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01626 € | 65,04 € |
| Unit Price without VAT: | 0,01626 € |
|---|---|
| Unit Price with VAT: | 0,01935 € |


