
GRM188R72A183JAC4D | |
|---|---|
DigiKey Part Number | 490-GRM188R72A183JAC4DTR-ND - Tape & Reel (TR) 490-GRM188R72A183JAC4DCT-ND - Cut Tape (CT) 490-GRM188R72A183JAC4DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A183JAC4D |
Description | CAP CER 0.018UF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A183JAC4D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000183JXT | Knowles Syfer | 0 | 0603J1000183JXT-ND | 0,25816 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03790 € | 3,79 € |
| 500 | 0,02820 € | 14,10 € |
| 1.000 | 0,02521 € | 25,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02015 € | 80,60 € |
| 8.000 | 0,01854 € | 148,32 € |
| 12.000 | 0,01773 € | 212,76 € |
| 20.000 | 0,01684 € | 336,80 € |
| 28.000 | 0,01632 € | 456,96 € |
| 40.000 | 0,01581 € | 632,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

