Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

GRM188R71H681JA01D | |
|---|---|
DigiKey Part Number | 490-16801-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71H681JA01D |
Description | CAP CER 680PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H681JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H681GA01D | Murata Electronics | 10.441 | 490-11476-1-ND | 0,18000 € | Upgrade |
| GRM1885C1H681JA01D | Murata Electronics | 27.378 | 490-1447-1-ND | 0,12000 € | Upgrade |
| GRM1885C2A681JA01D | Murata Electronics | 32.082 | 490-3280-1-ND | 0,17000 € | Upgrade |
| C0603C681J5RACTU | KEMET | 7.840 | 399-C0603C681J5RACTUCT-ND | 0,31000 € | Direct |
| C0603C681J5RALTU | KEMET | 0 | 399-C0603C681J5RALTUTR-ND | 0,11107 € | Direct |







