GRM188R71H391KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 6.955
Unit Price: 0,20000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 20.640
Unit Price: 0,13000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 99.725
Unit Price: 0,13000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 208.513
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 7.207
Unit Price: 0,16000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,02964 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,02746 €
Datasheet

Direct


KEMET
In Stock: 18.628
Unit Price: 0,24000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,07834 €
Datasheet

Direct


YAGEO
In Stock: 155.722
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00533 €
Datasheet

Direct


Vishay Vitramon
In Stock: 7.900
Unit Price: 0,25000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,05670 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,01969 €
Datasheet
390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H391KA01D

DigiKey Part Number
490-1555-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H391KA01D
Description
CAP CER 390PF 50V X7R 0603
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H391KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable