GRM188R71H221KA01J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 47.023
Unit Price: 0,10000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 7.010
Unit Price: 0,23000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 38.158
Unit Price: 0,12000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 15.683
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 7.780
Unit Price: 0,35000 €
Datasheet

Upgrade


KEMET
In Stock: 9.049
Unit Price: 0,32000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11247 €
Datasheet

Upgrade


KEMET
In Stock: 478.528
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08896 €
Datasheet

Upgrade


KEMET
In Stock: 102.797
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 960.698
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 3.037
Unit Price: 0,34000 €
Datasheet

Upgrade


YAGEO
In Stock: 35.091
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 6.170
Unit Price: 0,09000 €
Datasheet
220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H221KA01J

DigiKey Part Number
GRM188R71H221KA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H221KA01J
Description
CAP CER 220PF 50V X7R 0603
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H221KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable