GRM188R71H122KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 25.506
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 71.657
Unit Price: 0,11000 €
Datasheet

Direct


KEMET
In Stock: 46.289
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,07798 €
Datasheet

Direct


YAGEO
In Stock: 16.772
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 7.319
Unit Price: 0,15000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,02671 €
Datasheet

Direct


Vishay Vitramon
In Stock: 330
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,01530 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.655
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,01353 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18.108
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09940 €
Datasheet

Upgrade


KEMET
In Stock: 4.048
Unit Price: 0,32000 €
Datasheet
1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H122KA01D

DigiKey Part Number
490-1496-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H122KA01D
Description
CAP CER 1200PF 50V X7R 0603
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H122KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R72A122KA01DMurata Electronics25.506490-1474-1-ND0,09000 €Upgrade
06035C122KAT2AKYOCERA AVX71.657478-1216-1-ND0,11000 €Direct
C0603C122K5RACTUKEMET46.289399-C0603C122K5RACTUCT-ND0,09000 €Direct
C0603C122K5RALTUKEMET0399-C0603C122K5RALTUTR-ND0,07798 €Direct
CC0603KRX7R9BB122YAGEO16.772311-1806-1-ND0,09000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable