Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R71H104MA93D | |
|---|---|
DigiKey Part Number | GRM188R71H104MA93D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71H104MA93D |
Description | CAP CER 0.1UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H104MA93D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C104MAZ2A | KYOCERA AVX | 346 | 478-KGF15AR71H104MTCT-ND | 0,42000 € | Direct |
| 0603B104M500CT | Walsin Technology Corporation | 526.723 | 1292-1397-1-ND | 0,08000 € | Direct |
| C0603C104M5RACTU | KEMET | 2.527.042 | 399-C0603C104M5RACTUCT-ND | 0,29000 € | Direct |
| CL10B104MB8NNNC | Samsung Electro-Mechanics | 486.422 | 1276-1941-1-ND | 0,08000 € | Direct |
| KGM15BR71H104MM | KYOCERA AVX | 14.950 | 478-KGM15BR71H104MMCT-ND | 0,10000 € | Direct |









