Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

GRM188R71H102MA01D | |
|---|---|
DigiKey Part Number | 490-1495-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71H102MA01D |
Description | CAP CER 1000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H102MA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R72A102KA01D | Murata Electronics | 124.103 | 490-1472-1-ND | 0,08000 € | Upgrade |
| GRM188R72A102MA01D | Murata Electronics | 6.928 | 490-1473-1-ND | 0,08000 € | Upgrade |
| GRM188R72E102KW07D | Murata Electronics | 16.270 | 490-3526-1-ND | 0,78000 € | Upgrade |
| C0603C102M5RACTU | KEMET | 62.589 | 399-C0603C102M5RACTUCT-ND | 0,22000 € | Direct |
| C0603C102M5RALTU | KEMET | 0 | 399-C0603C102M5RALTUTR-ND | 0,07207 € | Direct |







