
GRM188R71E474KA12J | |
|---|---|
DigiKey Part Number | 490-6432-2-ND - Tape & Reel (TR) 490-6432-1-ND - Cut Tape (CT) 490-6432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71E474KA12J |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E474KA12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03780 € | 1,89 € |
| 100 | 0,03260 € | 3,26 € |
| 500 | 0,02402 € | 12,01 € |
| 1.000 | 0,02140 € | 21,40 € |
| 2.500 | 0,01864 € | 46,60 € |
| 5.000 | 0,01698 € | 84,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01636 € | 163,60 € |
| 20.000 | 0,01518 € | 303,60 € |
| 30.000 | 0,01459 € | 437,70 € |
| 50.000 | 0,01394 € | 697,00 € |
| 70.000 | 0,01356 € | 949,20 € |
| 100.000 | 0,01319 € | 1.319,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

